Part Details for 1300240305 by Molex
Overview of 1300240305 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300240305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5988
|
Newark | Mc 5P Fp 3M 90D Drop Flex |Molex 1300240305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$70.4600 / $76.1100 | Buy Now |
DISTI #
2266-1300240305-ND
|
DigiKey | CBL CIRC 5POS 3M Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$78.1500 / $81.3700 | Buy Now |
DISTI #
1300240305-ND
|
DigiKey | CBL CIRC 5POS 3M Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.2275 | Buy Now |
DISTI #
1300240305
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 5 Poles Female Right Angle to Pigtail 22 AWG DeviceNet Thin High Flex Stranded Cable 3m Length - Bulk (Alt: 1300240305) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300240305
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 3M 90D DROP FLEX RoHS: Compliant | 0 |
|
$66.7200 / $74.0000 | Order Now |
DISTI #
MOL130024-0305
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130024-0305 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1300240305
|
PEI Genesis | Sensor Cable / Actuator Cable | 3 |
|
Buy Now | |
DISTI #
10206166
|
TestEquity LLC | Molex 1300240305 Sensor Cables / Actuator Cables Mc 5P Fp 3M 90D Drop Flex | 3 |
|
$81.4000 | Buy Now |