Part Details for 130025-0067 (ALTERNATE: DN11A-M030) by Woodhead Molex
Overview of 130025-0067 (ALTERNATE: DN11A-M030) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130025-0067 (ALTERNATE: DN11A-M030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405115
|
RS | Double Ended, 5 Pole, Mini-Change Female to Male, A-Size, 3m, 130025 Serie | Molex Woodhead/Brad 130025-0067 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$119.6200 / $131.4500 | Buy Now |