Part Details for 1300250067 by Molex
Overview of 1300250067 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6915
|
Newark | Mc 5P M/Mfe 3M St/St Devicenet Rohs Compliant: Yes |Molex 1300250067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$122.8700 / $150.8400 | Buy Now |
DISTI #
14B510
|
Newark | Sensor Cord, 5P, Plug-Rcpt, 3M, Connector Type A:7/8"-16 Plug, Connector Type B:7/8"-16 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:Mini-Change 130025 Series Rohs Compliant: Yes |Molex 1300250067 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2400 / $115.5700 | Buy Now |
DISTI #
2266-1300250067-ND
|
DigiKey | CBL 5POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$116.9400 / $121.7600 | Buy Now |
DISTI #
WM15505-ND
|
DigiKey | CBL 5POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$120.6058 | Buy Now |
DISTI #
1300250067
|
Avnet Americas | MC 5P M/MFE 3M ST/ST DEVICENET - Bulk (Alt: 1300250067) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250067
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 3M ST/ST DEVICENET RoHS: Compliant | 3 |
|
$121.3800 / $132.2500 | Buy Now |
DISTI #
MOL130025-0067
|
Heilind Electronics | DN11A-M030 CABLE DEVICENET TRUNK T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130025-0067
|
TTI | Sensor Cables / Actuator Cables WOODHEAD (DN11A-M030) Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.4700 | Buy Now |
DISTI #
Molex 1300250067
|
PEI Genesis | Wire And Cable | 6 |
|
Buy Now | |
DISTI #
10206174
|
TestEquity LLC | Molex 1300250067 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 3.0m (9.84') Length | 6 |
|
$121.7900 | Buy Now |
Part Details for 1300250067
1300250067 CAD Models
1300250067 Part Data Attributes
|
1300250067
Molex
Buy Now
Datasheet
|
Compare Parts:
1300250067
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.65 mm2 | |
DIN Conformance | NO | |
Diameter | 12.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 15 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |