Part Details for 1300250068 by Molex
Overview of 1300250068 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300250068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6917
|
Newark | Mc 5P M/Mfe 3M St/St Devicenet |Molex 1300250068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3900 / $118.1400 | Buy Now |
DISTI #
1300250068-ND
|
DigiKey | CBL CIRC 5POS 3M Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.0550 | Buy Now |
DISTI #
1300250068
|
Avnet Americas | Mini-Change Double-Ended Cordset DeviceNet Thick Trunk 5 Position Female Straight to Male Straight 3m - Bulk (Alt: 1300250068) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250068
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 3M ST/ST DEVICENET | 0 |
|
$98.1900 / $106.9200 | Order Now |
DISTI #
1300250068
|
Avnet Americas | Mini-Change Double-Ended Cordset DeviceNet Thick Trunk 5 Position Female Straight to Male Straight 3m - Bulk (Alt: 1300250068) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |