Part Details for 1300250102 by Molex
Overview of 1300250102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300250102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300250102-ND
|
DigiKey | MC 5P M/MFE 24M ST/ST TRUNK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$528.7000 / $550.5000 | Buy Now |
DISTI #
900-1300250102-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 78.7' Min Qty: 8 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$527.7650 | Buy Now |
DISTI #
538-1300250102
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 24M ST/ST TRUNK RoHS: Compliant | 0 |
|
$390.9100 | Order Now |
DISTI #
MOL130025-0102
|
Heilind Electronics | DN11A-M240 CABLE DEVICENET TRUNK T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77315619
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$319.0600 | Buy Now |
DISTI #
65683937
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$487.0000 | Buy Now |
DISTI #
Molex 1300250102
|
PEI Genesis | Sensor Cable / Actuator Cable | 31 |
|
Buy Now | |
DISTI #
4249000
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$325.2649 | Buy Now |
DISTI #
10206185
|
TestEquity LLC | Molex 1300250102 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 24.0m (78.74 ft.) Length | 7 |
|
$550.6400 | Buy Now |