Part Details for 1300250108 by Molex
Overview of 1300250108 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6957
|
Newark | Mc 5P M/Mfe 30M St/St Devicent |Molex 1300250108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$579.7900 / $596.2500 | Buy Now |
DISTI #
1300250108-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 98.4' Min Qty: 4 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$641.9050 | Buy Now |
DISTI #
1300250108
|
Avnet Americas | Cable Assembly Cord Set 30m 15AWG/18AWG 5POS Circular to 5POS Circular F-M - Bulk (Alt: 1300250108) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250108
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE DBLE END CORDSET RoHS: Compliant | 0 |
|
$376.8300 / $376.8400 | Order Now |
DISTI #
MOL130025-0108
|
Heilind Electronics | DN11A-M300 CABLE DEVICENET TRUNK T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130025-0108
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE DBLE END CORDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$513.5800 / $523.8500 | Buy Now |
DISTI #
1300250108
|
Avnet Abacus | (Alt: 1300250108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1300250108
1300250108 CAD Models
1300250108 Part Data Attributes
|
1300250108
Molex
Buy Now
Datasheet
|
Compare Parts:
1300250108
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.65 mm2 | |
DIN Conformance | NO | |
Diameter | 12.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 15 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |