Part Details for 1300250188 by Molex
Overview of 1300250188 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300250188-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 59.1' Min Qty: 8 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$415.9887 | Buy Now |
DISTI #
1300250188
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Position Female Right Angle to Male Straight DeviceNet Thick Tray-Rated 18m - Bulk (Alt: 1300250188) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250188
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 18M 90/ST TRUNK | 0 |
|
$236.4100 / $251.3000 | Order Now |
DISTI #
MOL130025-0188
|
Heilind Electronics | DN91A-M180 Cable DeviceNet Trunk T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300250188
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Position Female Right Angle to Male Straight DeviceNet Thick Tray-Rated 18m - Bulk (Alt: 1300250188) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300250188
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Position Female Right Angle to Male Straight DeviceNet Thick Tray-Rated 18m - Bulk (Alt: 1300250188) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |