Part Details for 1300250295 by Molex
Overview of 1300250295 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7767
|
Newark | Sensor Cord, 5P Plug-Rcpt, 5M Rohs Compliant: Yes |Molex 1300250295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$92.8700 / $107.0700 | Buy Now |
DISTI #
16P6180
|
Newark | Mc 5P M/Mfe 5M St/St Devicenet |Molex 1300250295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7400 / $101.9400 | Buy Now |
DISTI #
2266-1300250295-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$103.0100 | Buy Now |
DISTI #
WM21643-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9533 | Buy Now |
DISTI #
1300250295
|
Avnet Americas | 1300250295 - Bulk (Alt: 1300250295) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250295
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE 5POLE MAS-FMS 5M RoHS: Compliant | 1 |
|
$91.9500 / $100.9300 | Buy Now |
DISTI #
MOL130025-0295
|
Heilind Electronics | DND11A-M050 Cable DeviceNet Drop Th | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
81056194
|
Verical | Cable Assembly Circular Thin 5m 22AWG Circular to Circular 5 to 5 POS F-M DeviceNet Trunk/Mini-Change Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$69.9865 / $76.0576 | Buy Now |
DISTI #
16848481
|
Verical | Cable Assembly Circular Thin 5m 22AWG Circular to Circular 5 to 5 POS F-M DeviceNet Trunk/Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$91.1300 | Buy Now |
DISTI #
82723817
|
Verical | Cable Assembly Circular Thin 5m 22AWG Circular to Circular 5 to 5 POS F-M DeviceNet Trunk/Mini-Change Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 1 |
|
$94.8750 | Buy Now |
Part Details for 1300250295
1300250295 CAD Models
1300250295 Part Data Attributes
|
1300250295
Molex
Buy Now
Datasheet
|
Compare Parts:
1300250295
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 7.62 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |