Part Details for 1300250519 by Molex
Overview of 1300250519 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300250519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6741
|
Newark | Mc 5P Fp 2M 90D Trunk Flex |Molex 1300250519 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$103.4500 / $111.7300 | Buy Now |
DISTI #
2266-1300250519-ND
|
DigiKey | CBL CIRC 5POS 2M Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$119.4700 | Buy Now |
DISTI #
1300250519-ND
|
DigiKey | CBL CIRC 5POS 2M Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.4000 | Buy Now |
DISTI #
1300250519
|
Avnet Americas | Mini-Change Single-Ended Cordset DeviceNet Thick Flex-Rated 5 Position Female Right Angle 2m - Bulk (Alt: 1300250519) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250519
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 2M 90D TRUNK FLEX | 0 |
|
$78.4800 | Order Now |
DISTI #
1300250519
|
Avnet Americas | Mini-Change Single-Ended Cordset DeviceNet Thick Flex-Rated 5 Position Female Right Angle 2m - Bulk (Alt: 1300250519) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300250519
|
PEI Genesis | Sensor Cable / Actuator Cable | 1 |
|
Buy Now | |
DISTI #
10206218
|
TestEquity LLC | Molex 1300250519 Sensor Cables / Actuator Cables Mc 5P Fp 2M 90D Trunk Flex | 1 |
|
$119.4900 | Buy Now |