Part Details for 130028-0037 (ALTERNATE: DND22A-M030) by Woodhead Molex
Overview of 130028-0037 (ALTERNATE: DND22A-M030) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130028-0037 (ALTERNATE: DND22A-M030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71090855
|
RS | Micro-Change (M12) Cordset, 5 Pole, Male/Female, 22 AWG, 3.0m Length, DND22A-M030 | Molex Woodhead/Brad 130028-0037 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$68.4500 / $76.0600 | RFQ |