Part Details for 1300280183 by Molex
Overview of 1300280183 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300280183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5975
|
Newark | Mic 5P M/Mfe 1M 90/90 Drop Fle |Molex 1300280183 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5400 / $67.8500 | Buy Now |
DISTI #
1300280183-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 3.28' Min Qty: 4 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8550 | Buy Now |
DISTI #
1300280183
|
Avnet Americas | Micro-Change Cordset 5 Position Male to Female Right Angle 1m - Bulk (Alt: 1300280183) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300280183
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE 1M 90/90 DROP FLE | 0 |
|
$53.0700 / $67.8500 | Order Now |
DISTI #
MOL130028-0183
|
Heilind Electronics | MIC 5P M/MFE 1M 90/90 DROP FLE DNDF33A-M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005795604
|
Sager | Sensor Cables / Actuator Cables MICRO-CHNGE M12 DBLEND CORDSET | 0 |
|
Buy Now |
Part Details for 1300280183
1300280183 CAD Models
1300280183 Part Data Attributes
|
1300280183
Molex
Buy Now
Datasheet
|
Compare Parts:
1300280183
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 12.1 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |