Part Details for 1300280237 by Molex
Overview of 1300280237 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300280237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300280237-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 24.6' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.9275 | Buy Now |
DISTI #
1300280237
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 5 Poles Male Straight to Female Straight 22 AWG DeviceNet Thin Stranded Cable 7.5m Length - Bulk (Alt: 1300280237) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300280237
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE 7.5M ST/ST DROP | 0 |
|
$91.1200 / $97.1100 | Order Now |
DISTI #
Molex 1300280237
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10206264
|
TestEquity LLC | Molex 1300280237 Sensor Cables / Actuator Cables Mic 5P M/Mfe 7.5M St/St Drop | 0 |
|
$101.8700 | Buy Now |