There are no models available for this part yet.
Overview of 1300280400 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300280400 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300280400-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 98.4' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.3825 | Buy Now | |
DISTI #
1300280400
|
Avnet Americas | Mini-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Right Angle 30m - Bulk (Alt: 1300280400) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300280400
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MFE 30M 90/ST DEV-NET | 0 |
|
$227.3000 / $256.3600 | Order Now |
CAD Models for 1300280400 by Molex
Part Data Attributes for 1300280400 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CABLE ASSEMBLY
|