Part Details for 1300300043 by Molex
Overview of 1300300043 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300300043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7625
|
Newark | Nc/Mic 5P M/Mfe St/90 1.1M Nb |Molex 1300300043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0900 / $87.5400 | Buy Now |
DISTI #
1300300043-ND
|
DigiKey | CBL CIRC 5POS 1.1M Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.5350 | Buy Now |
DISTI #
1300300043
|
Avnet Americas | Mini-Change to Nano-Change Double-Ended Cordset 5 Position Female Straight to Male Straight 26 AWG PVC 1.1m - Bulk (Alt: 1300300043) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300300043
|
Mouser Electronics | Sensor Cables / Actuator Cables NC/MIC 5P M/MFE ST/90 1.1M NB | 0 |
|
$73.6200 / $82.5200 | Order Now |
DISTI #
1300300043
|
Avnet Americas | Mini-Change to Nano-Change Double-Ended Cordset 5 Position Female Straight to Male Straight 26 AWG PVC 1.1m - Bulk (Alt: 1300300043) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300300043
1300300043 CAD Models
1300300043 Part Data Attributes:
|
1300300043
Molex
Buy Now
|
Compare Parts:
1300300043
Molex
|
Samacsys Manufacturer | Molex |