Part Details for 130039-0157 by Molex
Overview of 130039-0157 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, | |
FL2015-7LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
XFL4015-701ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 130039-0157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300390157
|
Avnet Americas | Mini-Change to Micro-Change M12 Double-Ended Cordset 5 Poles Male Straight to Female Straight 22 AWG DeviceNet Standard Cable Plus Drain 1m Length - Bulk (Alt: 1300390157) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130039-0157
|
TTI | Sensor Cables / Actuator Cables MINI-CHNG 2 MICRO-CHNG M12 CRD Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.5200 / $54.0900 | Buy Now |
Part Details for 130039-0157
130039-0157 CAD Models
130039-0157 Part Data Attributes
|
130039-0157
Molex
Buy Now
|
Compare Parts:
130039-0157
Molex
|
Samacsys Manufacturer | Molex |