Part Details for 130039-0674 by Molex
Overview of 130039-0674 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141006-744A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Receptacle, 24S+7HP | |
51940-674LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP 24S Vertical, Solder To Board Receptacle |
Price & Stock for 130039-0674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300390674
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Straight 20m - Bulk (Alt: 1300390674) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |