Part Details for 130039-0675 by Molex
Overview of 130039-0675 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1067-50CGN#TRPBF | Analog Devices | R2R, Very L N Universal 2x Fil | |
LTC1067-50CS#PBF | Analog Devices | R2R, Very L N Universal 2x Fil | |
LTC1067-50IS#PBF | Analog Devices | R2R, Very L N Universal 2x Fil |
Price & Stock for 130039-0675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300390675
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Straight 30m - Bulk (Alt: 1300390675) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |