There are no models available for this part yet.
Overview of 1300390151 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300390151 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P6216
|
Newark | Mic/Mc 5P M/Mfe 1M St/90 Drop |Molex 1300390151 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.9500 / $71.6800 | Buy Now | |
DISTI #
1300390151-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 3.28' Min Qty: 4 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.7975 | Buy Now | |
DISTI #
1300390151
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Right Angle 1m - Bulk (Alt: 1300390151) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300390151
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC/MC 5P M/MFE 1M ST/90 DROP | 0 |
|
$57.7300 / $73.8000 | Order Now |
CAD Models for 1300390151 by Molex
Part Data Attributes for 1300390151 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Approvals
|
CSA; UL
|
Connector Side1
|
M12
|
Connector Side2
|
MINI-CHANGE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.86 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Shielding
|
YES
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|