Part Details for 1300390167 by Molex
Overview of 1300390167 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6265
|
Newark | Mc/Mic 5P M/Mfe 6M Drop |Molex 1300390167 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$91.9300 / $103.0300 | Buy Now |
DISTI #
1300390167-ND
|
DigiKey | CBL 5POS RCPT TO PLUG RA 19.69' Min Qty: 4 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.1150 | Buy Now |
DISTI #
1300390167
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position Micro Female Straight to Mini Male Straight 6m - Bulk (Alt: 1300390167) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390167
|
Mouser Electronics | Sensor Cables / Actuator Cables MC/MIC 5P M/MFE 6M DROP | 0 |
|
$89.8500 / $109.1200 | Order Now |
DISTI #
1300390167-MOL-0
|
TME | 1300390167 Min Qty: 1 | 61 |
|
$110.9142 / $128.3294 | Buy Now |
DISTI #
C1S549810467000
|
Chip1Stop | Unclassified RoHS: Compliant | 61 |
|
$100.0000 / $104.0000 | Buy Now |
Part Details for 1300390167
1300390167 CAD Models
1300390167 Part Data Attributes
|
1300390167
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390167
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.86 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 6 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |