Part Details for 1300390610 by Molex
Overview of 1300390610 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300390610-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 98.4' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.1000 | Buy Now |
DISTI #
1300390610
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Right Angle 30m - Bulk (Alt: 1300390610) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390610
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC/MC 5P M/MFE 30M ST/90 DROP | 0 |
|
$198.5800 / $211.0900 | Order Now |