Part Details for 1300390671 by Molex
Overview of 1300390671 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300390671-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 26.2' Min Qty: 4 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.0300 | Buy Now |
DISTI #
1300390671
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position Female Straight to Male Straight 8m - Bulk (Alt: 1300390671) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390671
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC/MC 5P M/MFE 8M ST/ST | 0 |
|
$100.1100 / $109.0100 | Order Now |