Part Details for 130048-0180 by Molex
Overview of 130048-0180 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130048-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300480180
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 26 AWG PVC 1m - Bulk (Alt: 1300480180) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |