Part Details for 130048-0309 by Molex
Overview of 130048-0309 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130048-0309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8432
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 3.3 , Connector Type A:Micro-Change Plug, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 130048-0309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$39.5500 | Buy Now |
DISTI #
1300480309
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 1m - Bulk (Alt: 1300480309) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
30Y8432
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 1m - Bulk (Alt: 30Y8432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$47.9100 / $60.1500 | Buy Now |
DISTI #
130048-0309
|
TTI | Ethernet Cables / Networking Cables MICRO-CHGE M12 TO RJ45 CRDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$46.8500 / $60.1500 | Buy Now |
DISTI #
1300480309
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 1m - Bulk (Alt: 1300480309) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
30Y8432
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight 1m - Bulk (Alt: 30Y8432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$47.9100 / $60.1500 | Buy Now |
DISTI #
4126510
|
element14 Asia-Pacific | SENSOR CORD, 4P M12 PLUG-RJ45 PLUG, 3.3 RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$47.6313 / $57.7063 | Buy Now |
DISTI #
4126510
|
Farnell | SENSOR CORD, 4P M12 PLUG-RJ45 PLUG, 3.3 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 17 |
|
$50.6166 / $63.6830 | Buy Now |