Part Details for 130048-0348 (ALTERNATE: 1300480348) by Woodhead Molex
Overview of 130048-0348 (ALTERNATE: 1300480348) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130048-0348 (ALTERNATE: 1300480348)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72491578
|
RS | Double Ended Cordset, 4 Poles, M12 Male to RJ-45 Male, 24AWG, TPE, Teal, 2 m | Molex Woodhead/Brad 130048-0348 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 16 |
|
$56.3700 / $63.3400 | Buy Now |