There are no models available for this part yet.
Overview of 1300480085 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300480085 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC6518
|
Newark | Mic D-Code M/Me 4P 2Pr 5M |Molex 1300480085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4900 / $77.3300 | Buy Now | |
DISTI #
WM21656-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 12 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7375 | Buy Now | |
DISTI #
1300480085
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 5m - Bulk (Alt: 1300480085) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300480085
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST RoHS: Compliant | 0 |
|
$59.8900 / $76.5600 | Order Now | |
DISTI #
MOL130048-0085
|
Heilind Electronics | MIC D-CODE M/ME 4P 2PR 5M E11A06002M050 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
130048-0085
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.7400 | Buy Now | |
DISTI #
000000000005796336
|
Sager | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST | 0 |
|
Buy Now |
CAD Models for 1300480085 by Molex
Part Data Attributes for 1300480085 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|