Part Details for 1300480088 by Molex
Overview of 1300480088 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7958
|
Newark | Mic 4P M/Mp St/St D-Coded 1M |Molex 1300480088 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$57.3600 / $59.0700 | Buy Now |
DISTI #
2266-1300480088-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$63.4700 | Buy Now |
DISTI #
1300480088-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2229 | Buy Now |
DISTI #
1300480088
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG PVC 1m - Bulk (Alt: 1300480088) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480088
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 1M | 0 |
|
$52.9000 / $55.6900 | Order Now |
DISTI #
MOL130048-0088
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODE 1M-E11A06003M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1300480088
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10206367
|
TestEquity LLC | Molex 1300480088 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 1.0m (3.28 ft.) Length | 8 |
|
$59.8000 | Buy Now |
Part Details for 1300480088
1300480088 CAD Models
1300480088 Part Data Attributes
|
1300480088
Molex
Buy Now
Datasheet
|
Compare Parts:
1300480088
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.59 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |