Part Details for 1300480089 by Molex
Overview of 1300480089 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7959
|
Newark | Mic 4P M/Mp St/St D-Coded 2M |Molex 1300480089 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$61.5400 / $66.3200 | Buy Now |
DISTI #
2266-1300480089-ND
|
DigiKey | CBL 4POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$60.4900 / $64.2600 | Buy Now |
DISTI #
WM17353-ND
|
DigiKey | CBL 4POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.6320 / $69.8300 | Buy Now |
DISTI #
1300480089
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG PVC 2m - Bulk (Alt: 1300480089) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480089
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 2M RoHS: Compliant | 0 |
|
$54.6200 / $60.4900 | Order Now |
DISTI #
MOL130048-0089
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130048-0089 | Americas - 0 in Stock |
|
Buy Now |