There are no models available for this part yet.
Overview of 1300480126 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300480126 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P8000
|
Newark | M12-4P(D)-Mm/Mm-St/St-5M-Pvc |Molex 1300480126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0200 / $92.1500 | Buy Now | |
DISTI #
2266-1300480126-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$88.5200 / $94.0500 | Buy Now | |
DISTI #
WM24412-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.9532 / $93.1787 | Buy Now | |
DISTI #
1300480126
|
Avnet Americas | Sensor Cable, M12, Micro-Change Plug, Micro-Change Plug, 4 Positions, 5 m, 16.4 ft - Bulk (Alt: 1300480126) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300480126
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 5M RoHS: Compliant | 0 |
|
$84.1400 / $93.1700 | Order Now | |
DISTI #
MOL130048-0126
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 5M-E11A06015M050 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
36338114
|
Verical | Cable Assembly Circular Assembled Circular 5m 26AWG M12 Circular to M12 Circular 4 to 4 POS M-M Micro-Change (M12) Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$78.3100 / $83.2000 | Buy Now | |
DISTI #
130048-0126
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.0300 / $80.1400 | Buy Now | |
DISTI #
1300480126-MOL
|
TME | 1300480126 Min Qty: 1 | 72 |
|
$59.2034 / $68.4944 | Buy Now | |
DISTI #
C1S516503434722
|
Chip1Stop | Cable Assembly 5m 26AWG M12 Circular 4 POS M Micro-ChangeR RoHS: Compliant | 72 |
|
$88.8000 / $100.0000 | Buy Now |
CAD Models for 1300480126 by Molex
Part Data Attributes for 1300480126 by Molex
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Molex
|
Approvals
|
UL
|
Connector Side1
|
M12
|
Connector Side2
|
M12
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.59 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
1.5 A
|
Rated Voltage
|
30 V
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|