There are no models available for this part yet.
Overview of 1300480132 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300480132 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P8007
|
Newark | M12-4P(D)-Mm/Mm-St/St-30M-Pvc |Molex 1300480132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.2300 / $223.3900 | Buy Now | |
DISTI #
WM24431-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 98.4' Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.5425 | Buy Now | |
DISTI #
1300480132
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 26 AWG PVC 30m - Bulk (Alt: 1300480132) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300480132
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4P(D)-MM/MM-ST/ST-30M-PVC | 0 |
|
$186.7100 / $210.5800 | Order Now | |
DISTI #
MOL130048-0132
|
Heilind Electronics | M12-4P(D)-MM/MM-ST/ST-30M-PVC E11A06015M300 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1300480132 by Molex
Part Data Attributes for 1300480132 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Connector Side1
|
M12
|
Connector Side2
|
M12
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
Diameter
|
5.59 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
30 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
1.5 A
|
Rated Voltage
|
30 V
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|