Part Details for 1300480161 by Molex
Overview of 1300480161 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M9989
|
Newark | Sensor Cord, 4P, M12 Plug-Plug, 1M, Connector Type A:90° M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Micro-Change 130048 Series |Molex 1300480161 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1600 | Buy Now |
DISTI #
WM15522-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$47.2900 | Buy Now |
DISTI #
1300480161
|
Avnet Americas | Cable Assembly 1m 24AWG 4 POS M12 Circular M - Bulk (Alt: 1300480161) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480161
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP 90/90 D-CODED 1M | 22 |
|
$47.2800 / $47.2900 | Buy Now |
DISTI #
MOL130048-0161
|
Heilind Electronics | MIC 4P M/MP 90/90 D-CODED 1M E11A06303M010 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1300480161
1300480161 CAD Models
1300480161 Part Data Attributes
|
1300480161
Molex
Buy Now
Datasheet
|
Compare Parts:
1300480161
Molex
MIC 4P M/MP 90/90 D-CODED 1M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.59 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |