Part Details for 1300480179 by Molex
Overview of 1300480179 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P8068
|
Newark | Mic 4P M/Mp 90/90 D-Coded 1M |Molex 1300480179 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6800 / $85.2300 | Buy Now |
DISTI #
1300480179-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24 In Stock |
|
$62.8664 / $80.3600 | Buy Now |
DISTI #
1300480179
|
Avnet Americas | 1300480179 - Bulk (Alt: 1300480179) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480179
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP 90/90 D-CODED 1M RoHS: Compliant | 4 |
|
$62.8600 / $80.3400 | Buy Now |
DISTI #
MOL130048-0179
|
Heilind Electronics | MIC 4P M/MP 90/90 D-CODED 1M E11A06315M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300480179
|
Avnet Americas | 1300480179 - Bulk (Alt: 1300480179) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300480179
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now |
Part Details for 1300480179
1300480179 CAD Models
1300480179 Part Data Attributes:
|
1300480179
Molex
Buy Now
Datasheet
|
Compare Parts:
1300480179
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.59 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |