Part Details for 1300480237 by Molex
Overview of 1300480237 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300480237-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 16.4" Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.2262 | Buy Now |
DISTI #
1300480237
|
Avnet Americas | Micro-Change 4 Pole to RJ-45 Cordset Straight PVC 5m - Bulk (Alt: 1300480237) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480237
|
Mouser Electronics | Ethernet Cables / Networking Cables CSE M12 ETH 4P DC MA RJ45 STR PVC 5M DE RoHS: Not Compliant | 0 |
|
$66.2600 / $77.2200 | Order Now |
DISTI #
MOL130048-0237
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130048-0237 ST/RJ45-M-5M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005796443
|
Sager | Ethernet Cables / Networking Cables CSE M12 ETH 4P DC MA RJ45 STR PVC 5M DE | 0 |
|
Buy Now |