Part Details for 1300480262 by Molex
Overview of 1300480262 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300480262-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 1.64' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$134.5300 / $158.3800 | Buy Now |
DISTI #
1300480262-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 1.64' Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2833 | Buy Now |
DISTI #
1300480262
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG TPE 0.5m - Bulk (Alt: 1300480262) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480262
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE 04P M/MP ST/ST RoHS: Compliant | 0 |
|
$52.3300 / $53.3700 | Order Now |
DISTI #
MOL130048-0262
|
Heilind Electronics | E11A06004M005 MIC 4P M/MP ST/ST D-CODED 0.5M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30659299
|
Verical | Circular Industrial Cordset, Double Ended, 4 Poles Min Qty: 2 Package Multiple: 1 | Americas - 606 |
|
$48.9900 / $52.0500 | Buy Now |
DISTI #
130048-0262
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE 04P M/MP ST/ST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.1900 / $52.2100 | Buy Now |
DISTI #
1300480262
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG TPE 0.5m - Bulk (Alt: 1300480262) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300480262
|
PEI Genesis | Cable Assembly | 606 |
|
Buy Now | |
DISTI #
10206409
|
TestEquity LLC | Molex 1300480262 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 0.50m (1.64') Length | 606 |
|
$58.8500 | Buy Now |