Part Details for 1300500373 by Molex
Overview of 1300500373 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300500373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7679
|
Newark | Enet Mmj Ind/Rj45 568A Shld 3M |Molex 1300500373 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$51.9200 | Buy Now |
DISTI #
1300500373-ND
|
DigiKey | ENET MMJ IND/RJ45 568A SHLD 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$55.1962 / $70.5500 | Buy Now |
DISTI #
1300500373
|
Avnet Americas | 1300500373 - Bulk (Alt: 1300500373) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300500373
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MMJ IND/RJ45 568A SHLD 3M | 2 |
|
$55.1900 / $70.5500 | Buy Now |
DISTI #
1300500373
|
Avnet Americas | 1300500373 - Bulk (Alt: 1300500373) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |