Part Details for 1300500383 by Molex
Overview of 1300500383 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300500383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7687
|
Newark | Enet Mmj Ind/Rj45 568A Shld 15 M |Molex 1300500383 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$116.6900 / $144.7900 | Buy Now |
DISTI #
1300500383-ND
|
DigiKey | ENET MMJ IND/RJ45 568A SHLD 15 M Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.5200 | Buy Now |
DISTI #
1300500383
|
Avnet Americas | Cable Assembly 8 Position RJ-45 to 8 Position RJ-45 Male to Male 15m Straight - Bulk (Alt: 1300500383) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300500383
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MMJ IND/RJ45 568A SHLD 15 M | 0 |
|
$123.1200 / $136.5000 | Order Now |
DISTI #
66948639
|
Verical | RJ Cable Assembly Ethernet Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$108.9800 | Buy Now |
DISTI #
1300500383
|
Avnet Americas | Cable Assembly 8 Position RJ-45 to 8 Position RJ-45 Male to Male 15m Straight - Bulk (Alt: 1300500383) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |