Part Details for 1300550002 by Molex
Overview of 1300550002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300550002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300550002-ND
|
DigiKey | CABLE MOD 8P8C JACK TO PLUG 1' Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$31.4000 / $32.6800 | Buy Now |
DISTI #
WM5663-ND
|
DigiKey | CABLE MOD 8P8C JACK TO PLUG 1' Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.1365 / $71.7500 | Buy Now |
DISTI #
1300550002
|
Avnet Americas | Connector - Bulk (Alt: 1300550002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300550002
|
Mouser Electronics | Ethernet Cables / Networking Cables FR/FP PASS 10T .305M CABLE ENET RoHS: Compliant | 34 |
|
$52.8700 / $66.3100 | Buy Now |
DISTI #
MOL130055-0002
|
Heilind Electronics | ENET FR/MP PASS 10T SHD 30.5CM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130055-0002
|
TTI | Standard Circular Connector WOODHEAD (ENSP1F5C305) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$51.8600 / $63.4100 | Buy Now |
DISTI #
1300550002
|
Avnet Americas | Connector - Bulk (Alt: 1300550002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300550002
|
Avnet Americas | Connector - Bulk (Alt: 1300550002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |