Part Details for 1300550004 by Molex
Overview of 1300550004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300550004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7557
|
Newark | Enet Fr/Mp Pass 10T Shd 0.6M |Molex 1300550004 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6200 / $47.9000 | Buy Now |
DISTI #
1300550004-ND
|
DigiKey | ENET FR/MP PASS 10T SHD 0.6M Min Qty: 4 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1750 | Buy Now |
DISTI #
1300550004
|
Avnet Americas | Cable Assembly Ethernet 1m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-RCP Poly Bag - Bulk (Alt: 1300550004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130055-0004
|
Heilind Electronics | ENET FR/MP PASS 10T SHD 0.6M OLD PN: ENSP1F5M006 | Americas - 0 in Stock |
|
Buy Now |