Part Details for 130058-0033 by Molex
Overview of 130058-0033 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130058-0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5304
|
Newark | Closure Cap, Nylon, 1"-14 Thread Rohs Compliant: Yes |Molex 130058-0033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 538 |
|
$9.0300 / $13.5300 | Buy Now |
DISTI #
538-130058-0033
|
Mouser Electronics | Standard Circular Connector WOODHEAD (65-0300) RoHS: Compliant | 14 |
|
$7.7100 / $12.7500 | Buy Now |
DISTI #
130058-0033
|
TTI | Standard Circular Connector WOODHEAD (65-0300) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$11.1900 / $12.6200 | Buy Now |
Part Details for 130058-0033
130058-0033 CAD Models
130058-0033 Part Data Attributes
|
130058-0033
Molex
Buy Now
|
Compare Parts:
130058-0033
Molex
|
Samacsys Manufacturer | Molex |