Part Details for 130058-0036 by Molex
Overview of 130058-0036 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910036CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
66900-360LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . | |
55510-036LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 36 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 130058-0036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300580036
|
Avnet Americas | Connector Accessories Receptacle Closure Cap Straight Nylon - Bulk (Alt: 1300580036) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130058-0036
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WOODHEAD (67-0301) RoHS: Compliant | 0 |
|
$13.4900 / $17.3900 | Order Now |
DISTI #
MOL130058-0036
|
Heilind Electronics | Americas - 15 in Stock |
|
$13.6508 / $16.2265 | Buy Now | |
DISTI #
130058-0036
|
TTI | Modular Connectors / Ethernet Connectors WOODHEAD (67-0301) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MOL130058-0036
|
Interstate Connecting Components | 5 |
|
$13.6508 / $16.2265 | Buy Now |