Part Details for 130058 by SCS
Overview of 130058 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3391
|
Newark | Static Shielding Bag, Bag Type:Esd Shielding, Length - Imperial:12", Length - Metric:304.8Mm, Width - Imperial:9", Bag Thickness:3200µm, Bag Color:Silver, Seal Type:Heat Seal, Product Range:1300 Series, Esd Storage Type:Bag Rohs Compliant: Yes |Scs 130058 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$16.8000 | Buy Now |
DISTI #
517-130058
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1300 Series Metal-In, High Puncture, 5X8, 100 Ea RoHS: Compliant | 0 |
|
$15.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1500 / $17.0900 | Buy Now |
DISTI #
10307055
|
Techni-Tool, Inc. | SCS 130058 Static Shield Bag, Metal-In, 5"W x 8"L, High Puncture, 1300 Series, 100/Pkg | 0 |
|
$16.8000 | Buy Now |
DISTI #
10307055
|
TestEquity LLC | SCS 130058 Static Shield Bag, Metal-In, 5"W x 8"L, High Puncture, 1300 Series, 100/Pkg | 0 |
|
$16.8000 | Buy Now |
Part Details for 130058
130058 CAD Models
130058 Part Data Attributes
|
130058
SCS
Buy Now
|
Compare Parts:
130058
SCS
|
Samacsys Manufacturer | SCS |