Part Details for 130062-1014 by Molex
Overview of 130062-1014 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130062-1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3564
|
Newark | Sensor Cord, 3P Plug-Rcpt, 16.4 , Connector Type A:Bradpower A-Size Plug, Connector Type B:Bradpower A-Size Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Molex 130062-1014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$79.4200 / $91.6300 | Buy Now |
DISTI #
1300621014
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Female Straight 14 AWG TPE 5m - Bulk (Alt: 1300621014) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
61AK3564
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Female Straight 14 AWG TPE 5m - Bulk (Alt: 61AK3564) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$88.6600 / $107.4200 | Buy Now |