Part Details for 130062-1030 by Molex
Overview of 130062-1030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 130062-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3566
|
Newark | Sensor Cord, 4P Plug-Rcpt, 16.4 , Connector Type A:Bradpower A-Size Plug, Connector Type B:Bradpower A-Size Plug Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Molex 130062-1030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$83.0600 | Buy Now |
DISTI #
61AK3566
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 14 AWG TPE 5m - Bulk (Alt: 61AK3566) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$130.8300 / $138.9000 | Buy Now |
DISTI #
1300621030
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 14 AWG TPE 5m - Bulk (Alt: 1300621030) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130062-1030
|
TTI | Sensor Cables / Actuator Cables MINI-CHNG DOUBLE-END CORDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$98.1300 / $116.9400 | Buy Now |