Part Details for 130062-1279 by Molex
Overview of 130062-1279 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1279IG#PBF | Analog Devices | 12-B, 600ksps Smpl A/D Conv w/ | |
LTC1279IG#TRPBF | Analog Devices | 12-B, 600ksps Smpl A/D Conv w/ | |
LTC1279CSW#PBF | Analog Devices | 12-B, 600ksps Smpl A/D Conv w/ |
Price & Stock for 130062-1279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300621279
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Right Angle to Female Straight 4m - Bulk (Alt: 1300621279) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |