Part Details for 1300620091 by Molex
Overview of 1300620091 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300620091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4782
|
Newark | Bp A 4P M/Mfe Sk St #16 Gy Pvc 3.3M |Molex 1300620091 Min Qty: 999 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.2500 | Buy Now |
DISTI #
1300620091-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 10.8' Min Qty: 999 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.0682 | Buy Now |
DISTI #
1300620091
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 16 AWG PVC 3.3m - Bulk (Alt: 1300620091) RoHS: Not Compliant Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300620091
|
Mouser Electronics | Sensor Cables / Actuator Cables BP A 4P M/MFE SK ST #16 GY PVC 3.3M | 0 |
|
$89.1800 | Order Now |