Part Details for 1300621012 by Molex
Overview of 1300621012 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300621012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-113030K20M030E-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$75.6500 / $78.7600 | Buy Now |
DISTI #
1300621012-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 9.84' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4625 | Buy Now |
DISTI #
1300621012
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Female Straight 14 AWG TPE 3m - Bulk (Alt: 1300621012) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300621012
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHNG DOUBLE-END CORDSET | 0 |
|
$75.6500 | Order Now |
DISTI #
65691050
|
Verical | MC 3P M/MFE 3M 14/3 TPE FLX Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$66.9300 / $69.6800 | Buy Now |
DISTI #
61266052
|
Verical | MC 3P M/MFE 3M 14/3 TPE FLX Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$66.9300 / $69.6800 | Buy Now |
DISTI #
130062-1012
|
TTI | Sensor Cables / Actuator Cables MINI-CHNG DOUBLE-END CORDSET Min Qty: 4 Package Multiple: 4 Container: Each | Americas - 0 |
|
$92.4600 | Buy Now |
DISTI #
10206534
|
TestEquity LLC | Molex 1300621012 BradPower A-Size (7/8"âM22) Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, 3.0m (9.84 ft.) Length | 22 |
|
$78.7700 | Buy Now |