Part Details for 1300621097 by Molex
Overview of 1300621097 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300621097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300621097-ND
|
DigiKey | CIR CBL 3POS RCPT TO PLUG 196.9' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$527.2700 | Buy Now |
DISTI #
1300621097
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Female Straight 14 AWG TPE 60m - Bulk (Alt: 1300621097) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300621097
|
Mouser Electronics | Sensor Cables / Actuator Cables BP A 3P M/MFE SK ST #14 BK TPE 60M | 0 |
|
$448.6600 / $498.5500 | Order Now |