Part Details for 1300621278 by Molex
Overview of 1300621278 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300621278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300621278-ND
|
DigiKey | CBL 4POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.1590 / $157.9500 | Buy Now |
DISTI #
1300621278
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Right Angle to Female Straight 3m - Bulk (Alt: 1300621278) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300621278
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 90/STR 16/4 VFD SHLD 3M | 0 |
|
$138.2300 / $157.9300 | Order Now |