Part Details for 1300640213 by Molex
Overview of 1300640213 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5000
|
Newark | Bp D 4P M/Mfe Sk St #10 Gy Pvc 5M Rohs Compliant: Yes |Molex 1300640213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$270.3300 | Buy Now |
DISTI #
31K8757
|
Newark | Power Cord, Circular Plug, 5M, 25A, Gray, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:-, Cable Length:5M, Connector Type A:Circular 4 Position Plug, Connector Type B:Circular 4 Position Receptacle Rohs Compliant: Yes |Molex 1300640213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.6600 / $286.7100 | Buy Now |
DISTI #
2266-1300640213-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$207.9500 / $225.6400 | Buy Now |
DISTI #
1300640213-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$347.4900 | Buy Now |
DISTI #
1300640213
|
Avnet Americas | Quick Change Cable Assembly Female to Male Straight 3 and 4 Pole 10 AWG PVC - Bulk (Alt: 1300640213) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640213
|
Mouser Electronics | Specialized Cables QC 4P M/MFE ST/ ST SK 5M 10/4 RoHS: Compliant | 1 |
|
$254.8300 | Buy Now |
DISTI #
MOL130064-0213
|
Heilind Electronics | BP D 4P M/MFE SK ST #10 GY PVC CC4030A48M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16496734
|
Verical | Cable Assembly 4 POS Circular Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$183.9600 / $199.6100 | Buy Now |
DISTI #
1300640213
|
Avnet Americas | Quick Change Cable Assembly Female to Male Straight 3 and 4 Pole 10 AWG PVC - Bulk (Alt: 1300640213) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300640213
|
PEI Genesis | Cable Assembly | 9 |
|
Buy Now |