Part Details for 1300640330 by Molex
Overview of 1300640330 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5122
|
Newark | Bp D 4P M/Mfe Sk St/90 #10 Gy Pvc 3M |Molex 1300640330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.6800 | Buy Now |
DISTI #
1300640330-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$264.3000 | Buy Now |
DISTI #
1300640330
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight PVC 3m - Bulk (Alt: 1300640330) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640330
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST/90 #10 GY PVC 3M | 0 |
|
$190.8800 | Order Now |