Part Details for 1300640331 by Molex
Overview of 1300640331 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300640331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5123
|
Newark | Bp D 4P M/Mfe Sk St/90 #10 Gy Pvc 4M |Molex 1300640331 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.7100 / $221.3200 | Buy Now |
DISTI #
1300640331-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 13.12' Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.8100 | Buy Now |
DISTI #
1300640331
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female to Male Right Angle to Straight PVC 4m - Bulk (Alt: 1300640331) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300640331
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST/90 #10 GY PVC 4M | 0 |
|
$206.4100 / $206.4200 | Order Now |
DISTI #
V79:2366_24072143
|
Arrow Electronics | QC 4P M/MFE 90/ST SK 4M 10/4 Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 9 |
|
$152.3900 | Buy Now |
DISTI #
MOL130064-0331
|
Heilind Electronics | BP D 4P M/MFE SK ST/90 #10 GY CC4032A48M040 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
35889891
|
Verical | QC 4P M/MFE 90/ST SK 4M 10/4 Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 9 |
|
$152.3900 | Buy Now |
Part Details for 1300640331
1300640331 CAD Models
1300640331 Part Data Attributes
|
1300640331
Molex
Buy Now
|
Compare Parts:
1300640331
Molex
|
Samacsys Manufacturer | Molex |